
MT-4RV34-A28 | |
|---|---|
DigiKey Part Number | MT-4RV34-A28-ND |
Manufacturer | |
Manufacturer Product Number | MT-4RV34-A28 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Straight |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 58gf |
Part Status Obsolete | Release Force 14gf |
Circuit SPDT | Operating Position 0.750" (19.1mm) |
Switch Function On-Mom | Pretravel 0.500" (12.7mm) |
Current Rating (Amps) 10A (AC/DC) | Differential Travel 0.085" (2.16mm) |
Voltage Rating - AC 125 V | Overtravel 0.047" (1.2mm) |
Voltage Rating - DC 125 V | Base Product Number |

