New at DigiKey
MPRSS0001PG00001C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRSS0250KA00000C

DigiKey Part Number
480-MPRSS0250KA00000CTR-ND - Tape & Reel (TR)
480-MPRSS0250KA00000CCT-ND - Cut Tape (CT)
480-MPRSS0250KA00000CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRSS0250KA00000C
Description
ABSOLUTE PRESSURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.49mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.76000kr.85.76
5kr.77.88800kr.389.44
10kr.74.97000kr.749.70
25kr.71.47520kr.1,786.88
50kr.69.08800kr.3,454.40
100kr.68.05440kr.6,805.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.60.20102kr.72,241.22
Manufacturers Standard Package
Unit Price without VAT:kr.85.76000
Unit Price with VAT:kr.107.20000