
MPRSS0001PG00001C | |
|---|---|
DigiKey Part Number | 480-MPRSS0001PG00001CTR-ND - Tape & Reel (TR) 480-MPRSS0001PG00001CCT-ND - Cut Tape (CT) 480-MPRSS0001PG00001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRSS0001PG00001C |
Description | SENSOR 1PSIG 0.17" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.17" (4.2mm) Tube 24 b 10-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.17" (4.2mm) Tube |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 5PSI (34.47kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 10-SMD Module |
Output 24 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.96.93453 | kr.116,321.44 |
| Unit Price without VAT: | kr.96.93453 |
|---|---|
| Unit Price with VAT: | kr.121.16816 |


