
MPRLS0300YG00001B | |
|---|---|
DigiKey Part Number | 480-MPRLS0300YG00001BTR-ND - Tape & Reel (TR) 480-MPRLS0300YG00001BCT-ND - Cut Tape (CT) 480-MPRLS0300YG00001BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLS0300YG00001B |
Description | SENSOR 5.8PSIG 0.1" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MPRLS0300YG00001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.62000 | kr.95.62 |
| 5 | kr.86.93800 | kr.434.69 |
| 10 | kr.83.71800 | kr.837.18 |
| 25 | kr.79.87200 | kr.1,996.80 |
| 50 | kr.77.24280 | kr.3,862.14 |
| 100 | kr.76.80380 | kr.7,680.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.68.81746 | kr.48,172.22 |
| Unit Price without VAT: | kr.95.62000 |
|---|---|
| Unit Price with VAT: | kr.119.52500 |











