MPRLS0030PA00002A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 665
Unit Price: kr.123.50000
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.98.82420
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 1.426
Unit Price: kr.123.50000
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.98.82420
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 650
Unit Price: kr.124.83000
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.97.35043
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLS0030PA00002A

DigiKey Part Number
480-MPRLS0030PA00002A-ND
Manufacturer
Manufacturer Product Number
MPRLS0030PA00002A
Description
MICRO PRESSURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
1.8V ~ 3.6V
Series
Port Size
Male - 0.1" (2.49mm) Tube
Packaging
Bulk
Port Style
Barbless
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Absolute
Maximum Pressure
60PSI (413.69kPa)
Operating Pressure
15PSI (103.42kPa)
Operating Temperature
-40°C ~ 85°C
Output Type
I2C
Mounting Type
Surface Mount
Output
24 b
Package / Case
12-SMD, No Lead, Top Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPRLF0006KG00001CHoneywell Sensing and Productivity Solutions0480-MPRLF0006KG00001C-NDkr.97.35043Parametric Equivalent
MPRLF0010KG00001AHoneywell Sensing and Productivity Solutions0480-MPRLF0010KG00001A-NDkr.97.35043Parametric Equivalent
MPRLF0016KG00001AHoneywell Sensing and Productivity Solutions0480-MPRLF0016KG00001A-NDkr.97.35043Parametric Equivalent
MPRLF0025KG00001AHoneywell Sensing and Productivity Solutions0480-MPRLF0025KG00001A-NDkr.97.35043Parametric Equivalent
MPRLF0030PG00001BHoneywell Sensing and Productivity Solutions0480-MPRLF0030PG00001B-NDkr.97.35043Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.98.82420kr.69,176.94
Manufacturers Standard Package
Unit Price without VAT:kr.98.82420
Unit Price with VAT:kr.123.53025