
MLH100PST06A | |
|---|---|
DigiKey Part Number | MLH100PST06A-ND |
Manufacturer | |
Manufacturer Product Number | MLH100PST06A |
Description | SENSOR SEALED GAUGE 0-100 PSI |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Deutsch, 3 Pin |
Pressure Type Sealed Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,804.44760 | kr.45,111.19 |
| Unit Price without VAT: | kr.1,804.44760 |
|---|---|
| Unit Price with VAT: | kr.2,255.55950 |

