Image for MLH100BSL03B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH100BSL03B

DigiKey Part Number
MLH100BSL03B-ND
Manufacturer
Manufacturer Product Number
MLH100BSL03B
Description
SENSOR SEALED GAUGE 0-100 BAR
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Sealed Gauge Male - M14 x 1.5 4 mA ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
9.5V ~ 30V
Series
Port Size
Male - M14 x 1.5
Packaging
Bulk
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 1m
Pressure Type
Sealed Gauge
Maximum Pressure
2900.75PSI (20000kPa)
Operating Pressure
1450.38PSI (10000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Package / Case
Cylinder, Metal
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable