
MLH100BSD14B | |
|---|---|
DigiKey Part Number | MLH100BSD14B-ND |
Manufacturer | |
Manufacturer Product Number | MLH100BSD14B |
Description | SENSOR SEALED GAUGE 0-100 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Sealed Gauge | Maximum Pressure 2900.75PSI (20000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA | Base Product Number |

