
MIPAG1XX010BSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAG1XX010BSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG1XX010BSAAX |
Description | MIP, RAT., 10BARSG, PACKARD, G1/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAG1XX010BSAAX Models |
Category | Accuracy ±0.15% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Medical Ventilation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 348.09PSI (2400kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.71000 | kr.463.71 |
| 5 | kr.428.40600 | kr.2,142.03 |
| 10 | kr.415.27000 | kr.4,152.70 |
| 25 | kr.399.58720 | kr.9,989.68 |
| 85 | kr.381.26224 | kr.32,407.29 |
| 170 | kr.372.06176 | kr.63,250.50 |
| Unit Price without VAT: | kr.463.71000 |
|---|---|
| Unit Price with VAT: | kr.579.63750 |


