
LSA1A-2A | |
|---|---|
DigiKey Part Number | LSA1A-2A-ND |
Manufacturer | |
Manufacturer Product Number | LSA1A-2A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Adjustable Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Plug In |
Packaging Bulk | Operating Force 46gfm |
Part Status Active | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 5° |
Switch Function On-Mom | Overtravel 60° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -12°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,914.36300 | kr.19,143.63 |
| Unit Price without VAT: | kr.1,914.36300 |
|---|---|
| Unit Price with VAT: | kr.2,392.95375 |

