HSCMRRN/D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSCMRRN/D Series
HSCMRRN400MGAA3

HSCMRRN400MGAA3

DigiKey Part Number
480-5425-ND
Manufacturer
Manufacturer Product Number
HSCMRRN400MGAA3
Description
SENSOR 5.8PSIG 0.08" 2.97V 8SMD
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable