
HSCMRRN2.5BG2A5 | |
|---|---|
DigiKey Part Number | HSCMRRN2.5BG2A5-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN2.5BG2A5 |
Description | SENSOR 36.26PSIG 0.08" 12BIT SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.216.36540 | kr.21,636.54 |
| Unit Price without VAT: | kr.216.36540 |
|---|---|
| Unit Price with VAT: | kr.270.45675 |

