
HSCMRRN016MDAA5 | |
---|---|
DigiKey Part Number | HSCMRRN016MDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN016MDAA5 |
Description | SENSOR 0.23PSID 0.08" 4.5V 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.23PSI (±1.6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.23PSI (±1.6kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |