
HSCMRRN005ND7A3 | |
---|---|
DigiKey Part Number | 480-6194-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN005ND7A3 |
Description | SENSOR 0.18PSID 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±10.84PSI (±74.75kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.262.40000 | kr.262.40 |
5 | kr.240.94800 | kr.1,204.74 |
10 | kr.232.99800 | kr.2,329.98 |
25 | kr.223.53160 | kr.5,588.29 |
50 | kr.217.08160 | kr.10,854.08 |
100 | kr.211.17950 | kr.21,117.95 |
Unit Price without VAT: | kr.262.40000 |
---|---|
Unit Price with VAT: | kr.328.00000 |