


HSCMRRN002ND2A3 | |
---|---|
DigiKey Part Number | HSCMRRN002ND2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN002ND2A3 |
Description | SENSOR 0.07PSID 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.07PSI (±0.5kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±9.76PSI (±67.28kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.331.07000 | kr.331.07 |
5 | kr.304.83200 | kr.1,524.16 |
10 | kr.295.11000 | kr.2,951.10 |
25 | kr.283.53520 | kr.7,088.38 |
50 | kr.275.64040 | kr.13,782.02 |
100 | kr.268.41470 | kr.26,841.47 |
Unit Price without VAT: | kr.331.07000 |
---|---|
Unit Price with VAT: | kr.413.83750 |