


HSCMAND150PA4A3 | |
|---|---|
DigiKey Part Number | 480-6191-ND |
Manufacturer | |
Manufacturer Product Number | HSCMAND150PA4A3 |
Description | SENSOR 150PSIA 0.19" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HSCMAND150PA4A3 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 150PSI (1034.21kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Top Port |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.45000 | kr.379.45 |
| 5 | kr.349.75200 | kr.1,748.76 |
| 10 | kr.338.72100 | kr.3,387.21 |
| 25 | kr.325.54640 | kr.8,138.66 |
| 50 | kr.316.54100 | kr.15,827.05 |
| 100 | kr.308.28690 | kr.30,828.69 |
| Unit Price without VAT: | kr.379.45000 |
|---|---|
| Unit Price with VAT: | kr.474.31250 |


