Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube 0.25 V ~ 4.75 V 8-SMD, J-Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCMAND100MDAB5

DigiKey Part Number
HSCMAND100MDAB5-ND
Manufacturer
Manufacturer Product Number
HSCMAND100MDAB5
Description
SENSOR 1.45PSID 0.19" 4.75V 8SMD
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube 0.25 V ~ 4.75 V 8-SMD, J-Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Obsolete
Termination Style
J Lead
Applications
Board Mount
Maximum Pressure
20.31PSI (140kPa)
Pressure Type
Differential
Operating Temperature
-20°C ~ 85°C
Operating Pressure
1.45PSI (10kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, J-Lead, Top Port
Output
0.25 V ~ 4.75 V
Supplier Device Package
8-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable