


HSCMAND015PGAA5 | |
|---|---|
DigiKey Part Number | 480-5491-ND |
Manufacturer | |
Manufacturer Product Number | HSCMAND015PGAA5 |
Description | SENSOR 15PSIG 0.19" 4.5V 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, J-Lead, Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |

