


HSCMAND015PASA5 | |
|---|---|
DigiKey Part Number | 480-5983-ND |
Manufacturer | |
Manufacturer Product Number | HSCMAND015PASA5 |
Description | SENSOR 15PSIA 0.19" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HSCMAND015PASA5 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Top Port |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.67000 | kr.293.67 |
| 5 | kr.271.01000 | kr.1,355.05 |
| 10 | kr.262.57100 | kr.2,625.71 |
| 25 | kr.259.43800 | kr.6,485.95 |
| Unit Price without VAT: | kr.293.67000 |
|---|---|
| Unit Price with VAT: | kr.367.08750 |

