
HSCDRRN010NDAA3 | |
|---|---|
DigiKey Part Number | 480-6603-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN010NDAA3 |
Description | SENSOR 0.36PSID 0.08" 2.97V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.65PSI (±87.21kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.66000 | kr.333.66 |
| 5 | kr.307.21400 | kr.1,536.07 |
| 10 | kr.297.41600 | kr.2,974.16 |
| 25 | kr.285.75040 | kr.7,143.76 |
| 50 | kr.277.79380 | kr.13,889.69 |
| 100 | kr.270.51170 | kr.27,051.17 |
| Unit Price without VAT: | kr.333.66000 |
|---|---|
| Unit Price with VAT: | kr.417.07500 |







