Parametric Equivalent

HSCDRRN001PD2A3 | |
|---|---|
DigiKey Part Number | HSCDRRN001PD2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN001PD2A3 |
Description | SENSOR 1PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±10PSI (±68.95kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSCDRRV001PD2A3 | Honeywell Sensing and Productivity Solutions | 0 | 480-6607-ND | kr.348.85850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.269.49120 | kr.26,949.12 |
| Unit Price without VAT: | kr.269.49120 |
|---|---|
| Unit Price with VAT: | kr.336.86400 |


