



HSCDANN150PG2A5 | |
|---|---|
DigiKey Part Number | 480-5387-5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDANN150PG2A5 |
Description | SENSOR 150PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 150PSI (1034.21kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.98000 | kr.332.98 |
| 5 | kr.306.50000 | kr.1,532.50 |
| 10 | kr.296.64900 | kr.2,966.49 |
| 25 | kr.284.89160 | kr.7,122.29 |
| 50 | kr.276.85640 | kr.13,842.82 |
| 100 | kr.269.49120 | kr.26,949.12 |
| Unit Price without VAT: | kr.332.98000 |
|---|---|
| Unit Price with VAT: | kr.416.22500 |

