Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDANN1.6BAAA5

DigiKey Part Number
HSCDANN1.6BAAA5-ND
Manufacturer
Manufacturer Product Number
HSCDANN1.6BAAA5
Description
SENSOR 23.21PSIA 0.19" 4.5V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Absolute
Operating Temperature
-20°C ~ 85°C
Operating Pressure
23.21PSI (160kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Output
0.5 V ~ 4.5 V
Supplier Device Package
8-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.332.98000kr.332.98
5kr.306.50000kr.1,532.50
10kr.296.64900kr.2,966.49
25kr.284.89160kr.7,122.29
50kr.276.85640kr.13,842.82
100kr.269.49120kr.26,949.12
Manufacturers Standard Package
Unit Price without VAT:kr.332.98000
Unit Price with VAT:kr.416.22500