
HOA1180-002 | |
|---|---|
DigiKey Part Number | 480-1985-ND |
Manufacturer | |
Manufacturer Product Number | HOA1180-002 |
Description | SENSOR PHOTOTRANS REFL OPTICAL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.250" (6.35mm) Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Honeywell Sensing and Productivity Solutions | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Response Time 75µs, 75µs |
Sensing Distance 0.250" (6.35mm) | Mounting Type Chassis Mount |
Sensing Method Reflective | Package / Case Module, Pre-Wired |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -55°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB701ALZ | TT Electronics/Optek Technology | 157 | 365-1253-ND | kr.75.95000 | Similar |


