Similar

HIH-4000-004 | |
|---|---|
DigiKey Part Number | 480-3736-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4000-004 |
Description | SENS HUMIDITY 5V ANLG 3.5% 3SIP |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
Datasheet | Datasheet |
Category | Output 3.198V @ 75.3%RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% RH |
Series | Response Time 5 s |
Packaging Tube | Voltage - Supply 4V ~ 5.8V |
Part Status Obsolete | Mounting Type Through Hole |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT40I-HD1B-R2 | Sensirion AG | 868 | 1649-SHT40I-HD1B-R2CT-ND | kr.16.42000 | Similar |


