
GLAB03E7B | |
|---|---|
DigiKey Part Number | 480-GLAB03E7B-ND |
Manufacturer | |
Manufacturer Product Number | GLAB03E7B |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Cable |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 10gf |
Circuit SPDT | Operating Position 18° |
Switch Function On-Mom | Pretravel 18° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Differential Travel 8° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,758.21000 | kr.1,758.21 |
| Unit Price without VAT: | kr.1,758.21000 |
|---|---|
| Unit Price with VAT: | kr.2,197.76250 |

