FF5-21-DC-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF5-21-DC-03

DigiKey Part Number
480-4877-ND
Manufacturer
Manufacturer Product Number
FF5-21-DC-03
Description
SENSOR REED SW NO/NC CABLE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Leads Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
24V
Must Operate
-
Must Release
-
Operating Temperature
-10°C ~ 55°C
Grade
-
Qualification
-
Package / Case
Box
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,409.91000kr.1,409.91
5kr.1,229.66600kr.6,148.33
10kr.1,159.15500kr.11,591.55
25kr.1,071.92800kr.26,798.20
50kr.1,010.18220kr.50,509.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,409.91000
Unit Price with VAT:kr.1,762.38750