Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-XR9

DigiKey Part Number
480-6368-ND
Manufacturer
Manufacturer Product Number
EX-XR9
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Side Rotary - No Lever
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Features
Explosion Proof
Circuit
SPDT
Operating Force
793gf
Switch Function
On-On
Pretravel
Current Rating (Amps)
15A (AC), 500mA (DC)
Overtravel
90°
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 71°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,555.50000kr.7,555.50
Manufacturers Standard Package
Unit Price without VAT:kr.7,555.50000
Unit Price with VAT:kr.9,444.37500

Other Suppliers on DigiKey

103In Stock
Ships from WEC