Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE6-2RQ9

DigiKey Part Number
480-4851-ND
Manufacturer
Manufacturer Product Number
DTE6-2RQ9
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
680 ~ 1361gf
Part Status
Active
Release Force
227gf
Circuit
DPDT
Operating Position
1.953" (49.6mm)
Switch Function
On-Mom
Pretravel
0.140" (3.6mm)
Current Rating (Amps)
10A (AC), 300mA (DC)
Differential Travel
0.060" (1.5mm)
Voltage Rating - AC
125 V
Overtravel
0.125" (3.2mm)
Voltage Rating - DC
125 V
Operating Temperature
-32°C ~ 71°C
Actuator Type
Roller Plunger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,738.69000kr.2,738.69
10kr.2,368.38300kr.23,683.83
Manufacturers Standard Package
Unit Price without VAT:kr.2,738.69000
Unit Price with VAT:kr.3,423.36250