
CSNV500M-356M | |
|---|---|
DigiKey Part Number | 480-CSNV500M-356M-ND |
Manufacturer | |
Manufacturer Product Number | CSNV500M-356M |
Description | CURRENT SENSOR HE/CL 500A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | CSNV500M-356M Models |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 7V ~ 18V |
Part Status Active | Response Time 200ns |
For Measuring AC/DC | Current - Supply (Max) 250mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output CAN Bus | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.474.34000 | kr.474.34 |
| 5 | kr.438.22600 | kr.2,191.13 |
| 10 | kr.424.82300 | kr.4,248.23 |
| 25 | kr.408.80160 | kr.10,220.04 |
| 50 | kr.397.85340 | kr.19,892.67 |
| 100 | kr.387.81330 | kr.38,781.33 |
| Unit Price without VAT: | kr.474.34000 |
|---|---|
| Unit Price with VAT: | kr.592.92500 |

