
CSLA1DE | |
|---|---|
DigiKey Part Number | 480-6170-ND |
Manufacturer | |
Manufacturer Product Number | CSLA1DE |
Description | CURRENT SENSOR HE/OL 75A |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | CSLA1DE Models |
Category | Sensitivity 39.1mV/N |
Mfr | Voltage - Supply 8V ~ 16V |
Series | Response Time 3µs |
Packaging Bulk | Current - Supply (Max) 19mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 | Base Product Number |
Output Ratiometric, Voltage |

