
CSDC1BA | |
|---|---|
DigiKey Part Number | 480-6169-ND |
Manufacturer | |
Manufacturer Product Number | CSDC1BA |
Description | CURRENT SENSOR SWITCH 1A |
Customer Reference | |
Detailed Description | Current Sensor 1A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | NPN | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 100µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |


