Cable Pull Switch DPST-NO/NC 10A (AC/DC) 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLSXB4A

DigiKey Part Number
CLSXB4A-ND
Manufacturer
Manufacturer Product Number
CLSXB4A
Description
CABLE PULL SWITCH DPST 10A 600V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 10A (AC/DC) 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - AC
600V
Series
Voltage Rating - DC
250V
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-1°C ~ 70°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.7,068.45400kr.35,342.27
Unit Price without VAT:kr.7,068.45400
Unit Price with VAT:kr.8,835.56750