Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZE6-2AN

DigiKey Part Number
480-6970-ND
Manufacturer
Manufacturer Product Number
BZE6-2AN
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66 - Dust Tight, Water Resistant
Series
Features
Actuator Seal Boot
Packaging
Bulk
Operating Force
397 ~ 992gf
Part Status
Active
Release Force
113gf
Circuit
SPDT (DB/DM)
Operating Position
1.720" (43.7mm)
Switch Function
On-Mom
Pretravel
0.078" (2.0mm)
Current Rating (Amps)
15A (AC), 1A (DC)
Differential Travel
0.004" (0.1mm)
Voltage Rating - AC
125 V
Overtravel
0.219" (5.6mm)
Voltage Rating - DC
125 V
Operating Temperature
-32°C ~ 71°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.780.50500kr.7,805.05
Manufacturers Standard Package
Unit Price without VAT:kr.780.50500
Unit Price with VAT:kr.975.63125