
BZ-7RW82255518T | |
|---|---|
DigiKey Part Number | 480-4722-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RW82255518T |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 198gf |
Part Status Active | Release Force 43gf |
Circuit SPDT | Operating Position 1.188" (30.2mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.46000 | kr.274.46 |
| 10 | kr.227.20000 | kr.2,272.00 |
| 25 | kr.210.74680 | kr.5,268.67 |
| 50 | kr.200.89940 | kr.10,044.97 |
| Unit Price without VAT: | kr.274.46000 |
|---|---|
| Unit Price with VAT: | kr.343.07500 |



