
BA-2RV | |
|---|---|
DigiKey Part Number | 480-3206-ND |
Manufacturer | |
Manufacturer Product Number | BA-2RV |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 71gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.750" (19.1mm) |
Circuit SPDT | Pretravel 0.630" (16.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.077" (1.96mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.145.50300 | kr.29,100.60 |
| Unit Price without VAT: | kr.145.50300 |
|---|---|
| Unit Price with VAT: | kr.181.87875 |

