
AWM43600V | |
---|---|
DigiKey Part Number | 480-2695-5-ND |
Manufacturer | |
Manufacturer Product Number | AWM43600V |
Description | SENSOR AIRFLOW AMP 6 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 6 SLPM Female, 0.19" (4.826mm) Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM43600V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Range | 6 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Female, 0.19" (4.826mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C |