
ASDXRRX015PGAA5 | |
|---|---|
DigiKey Part Number | 480-3745-ND |
Manufacturer | |
Manufacturer Product Number | ASDXRRX015PGAA5 |
Description | SENSOR 15PSIG 0.09" 4.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.09" (2.31mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 105°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP Module |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,607.57560 | kr.40,189.39 |
| Unit Price without VAT: | kr.1,607.57560 |
|---|---|
| Unit Price with VAT: | kr.2,009.46950 |

