Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDXRRX001PGAA5

DigiKey Part Number
480-3288-ND
Manufacturer
Manufacturer Product Number
ASDXRRX001PGAA5
Description
SENSOR 1PSIG 0.09" 4.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75 ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.09" (2.31mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
2PSI (13.79kPa)
Pressure Type
Vented Gauge
Operating Temperature
-20°C ~ 105°C
Operating Pressure
1PSI (6.89kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP Module
Output
0.5 V ~ 4.5 V
Base Product Number
Accuracy
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,607.57560kr.40,189.39
Manufacturers Standard Package
Unit Price without VAT:kr.1,607.57560
Unit Price with VAT:kr.2,009.46950