
AML27ABK2AA23BK | |
|---|---|
DigiKey Part Number | AML27ABK2AA23BK-ND |
Manufacturer | |
Manufacturer Product Number | AML27ABK2AA23BK |
Description | SWITCH KEYLOCK 2POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Flat Key |
Series | Key Removable Positions Center |
Packaging Bulk | Angle of Throw 60° |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount, Snap-In |
Number of Positions 2 | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Switch Function On-Mom | Panel Cutout Dimensions Square - 19.05mm² |
Contact Timing Not Specified | Depth Behind Flange 43.10mm |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2,528.23350 | kr.252,823.35 |
| Unit Price without VAT: | kr.2,528.23350 |
|---|---|
| Unit Price with VAT: | kr.3,160.29188 |

