
AML22CBW8BA | |
|---|---|
DigiKey Part Number | AML22CBW8BA-ND |
Manufacturer | |
Manufacturer Product Number | AML22CBW8BA |
Description | SWITCH PUSHBUTTON SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 15 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,042.13750 | kr.104,213.75 |
| Unit Price without VAT: | kr.1,042.13750 |
|---|---|
| Unit Price with VAT: | kr.1,302.67188 |








