
AML22CBM2AD | |
|---|---|
DigiKey Part Number | 480-4429-ND |
Manufacturer | |
Manufacturer Product Number | AML22CBM2AD |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.824.26000 | kr.824.26 |
| 10 | kr.710.68200 | kr.7,106.82 |
| 25 | kr.669.79800 | kr.16,744.95 |
| 50 | kr.646.83860 | kr.32,341.93 |
| Unit Price without VAT: | kr.824.26000 |
|---|---|
| Unit Price with VAT: | kr.1,030.32500 |








