
AML22CBF2AA | |
|---|---|
DigiKey Part Number | 480-4422-ND |
Manufacturer | |
Manufacturer Product Number | AML22CBF2AA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.513.03000 | kr.513.03 |
| 10 | kr.442.44300 | kr.4,424.43 |
| 25 | kr.417.02240 | kr.10,425.56 |
| 50 | kr.411.87940 | kr.20,593.97 |
| Unit Price without VAT: | kr.513.03000 |
|---|---|
| Unit Price with VAT: | kr.641.28750 |








