
ABP2LANT015PG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANT015PG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT015PG2A3XX |
Description | ABP2, LEADLESS, NO DIAGNOSTICS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT015PG2A3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Maximum Pressure 240PSI (1654.74kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 6-SMD, No Lead, Top Port |
Output 14 b | Supplier Device Package 6-SMT |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.16000 | kr.139.16 |
| 5 | kr.126.75000 | kr.633.75 |
| 10 | kr.122.16500 | kr.1,221.65 |
| 25 | kr.116.68640 | kr.2,917.16 |
| 55 | kr.112.45891 | kr.6,185.24 |
| 110 | kr.109.07455 | kr.11,998.20 |
| 550 | kr.102.26696 | kr.56,246.83 |
| Unit Price without VAT: | kr.139.16000 |
|---|---|
| Unit Price with VAT: | kr.173.95000 |







