
ABP2LANT001PG2A3BB | |
|---|---|
DigiKey Part Number | 480-ABP2LANT001PG2A3BB-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT001PG2A3BB |
Description | SENSOR 1PSIG 0.07" 14BIT 6SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.07" (1.78mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT001PG2A3BB Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.07" (1.78mm) Tube |
Series | Port Style Barbed |
Packaging Box | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Maximum Pressure 33.33PSI (229.83kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 6-SMD, No Lead, Top Port |
Output 14 b | Supplier Device Package 6-SMT |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.48000 | kr.289.48 |
| 5 | kr.267.10400 | kr.1,335.52 |
| 10 | kr.258.76700 | kr.2,587.67 |
| 30 | kr.255.38367 | kr.7,661.51 |
| Unit Price without VAT: | kr.289.48000 |
|---|---|
| Unit Price with VAT: | kr.361.85000 |

