
ABP2DSNT150PGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2DSNT150PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DSNT150PGAA5XX |
Description | SENSOR 150PSIG 0.107" 4.5V 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.107" (2.72mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DSNT150PGAA5XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.107" (2.72mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.99000 | kr.156.99 |
| 5 | kr.143.19000 | kr.715.95 |
| 10 | kr.138.10100 | kr.1,381.01 |
| 32 | kr.130.53188 | kr.4,177.02 |
| 64 | kr.126.53594 | kr.8,098.30 |
| 128 | kr.122.88305 | kr.15,729.03 |
| 512 | kr.116.48172 | kr.59,638.64 |
| Unit Price without VAT: | kr.156.99000 |
|---|---|
| Unit Price with VAT: | kr.196.23750 |



