
84826-01 | |
---|---|
DigiKey Part Number | 480-2087-ND |
Manufacturer | |
Manufacturer Product Number | 84826-01 |
Description | SWITCH KEYLOCK 3POS SPDT 20A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Tin | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 22.35mm Dia | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 43.43mm | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.254.91000 | kr.254.91 |
10 | kr.219.89800 | kr.2,198.98 |
25 | kr.207.29600 | kr.5,182.40 |
50 | kr.198.22720 | kr.9,911.36 |
150 | kr.185.31840 | kr.27,797.76 |
Unit Price without VAT: | kr.254.91000 |
---|---|
Unit Price with VAT: | kr.318.63750 |