
84825-01 | |
|---|---|
DigiKey Part Number | 480-2086-ND |
Manufacturer | |
Manufacturer Product Number | 84825-01 |
Description | SWITCH KEYLOCK 2POS SPST 20A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Category | Angle of Throw 45° |
Manufacturer Honeywell Sensing and Productivity Solutions | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Connector |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.35mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 43.43mm |
Current Rating (Amps) 20A (DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 25,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.10000 | kr.192.10 |
| 10 | kr.165.73400 | kr.1,657.34 |
| 25 | kr.156.24560 | kr.3,906.14 |
| 50 | kr.149.41600 | kr.7,470.80 |
| 150 | kr.142.23873 | kr.21,335.81 |
| Unit Price without VAT: | kr.192.10000 |
|---|---|
| Unit Price with VAT: | kr.240.12500 |



