Pressure Sensor 0.98PSI (6.773kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77343-02.0HG-01

DigiKey Part Number
480-2060-ND
Manufacturer
Manufacturer Product Number
77343-02.0HG-01
Description
SENSOR PRESS SWITCH 22" H2O CYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.98PSI (6.773kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NC
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Applications
Industrial Automation
Package / Case
Cylinder
Pressure Type
Switch
Base Product Number
Operating Pressure
0.98PSI (6.773kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.582.06520kr.29,103.26
Manufacturers Standard Package
Unit Price without VAT:kr.582.06520
Unit Price with VAT:kr.727.58150