RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-102BAB-B00

DigiKey Part Number
480-6667-ND
Manufacturer
Manufacturer Product Number
701-102BAB-B00
Description
SENSOR RTD 1KOHM 0.12% RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-70°C ~ 500°C
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Current
300 µA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
1 kOhms
Package / Case
Radial
Resistance Tolerance
±0.12%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.280.16000kr.280.16
5kr.257.98800kr.1,289.94
10kr.254.05000kr.2,540.50
Manufacturers Standard Package
Unit Price without VAT:kr.280.16000
Unit Price with VAT:kr.350.20000